Part Details for 1850BL15A050 by Johanson Dielectrics Inc
Overview of 1850BL15A050 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 1850BL15A050
1850BL15A050 CAD Models
1850BL15A050 Part Data Attributes:
|
1850BL15A050
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
1850BL15A050
Johanson Dielectrics Inc
1700 MHz - 2000 MHz RF TRANSFORMER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 2000 MHz | |
Cut-off Frequency-Min | 1700 MHz | |
Height | 0.85 mm | |
Insertion Loss | 1 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.25 mm |