Part Details for 1850806 by Phoenix Contact
Overview of 1850806 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1850806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1850806-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7640 | Buy Now |
DISTI #
651-1850806
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 28 |
|
$27.8400 / $30.4900 | Buy Now |
DISTI #
71775891
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 16 Position | Phoenix Contact 1850806 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$28.6600 / $31.1600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant |
9 In Stock |
|
$31.4600 / $47.4700 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant |
9 In Stock |
|
$25.4500 / $54.3400 | Buy Now |
DISTI #
1850806
|
TTI | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$27.7100 | Buy Now |
DISTI #
000000000000052328
|
Sager | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$33.2400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1100 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant |
9 In Stock |
|
$25.4500 / $54.3400 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 28-16 AWG Screw | 37 |
|
$119.0800 | Buy Now |
Part Details for 1850806
1850806 CAD Models
1850806 Part Data Attributes
|
1850806
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1850806
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1850806
This table gives cross-reference parts and alternative options found for 1850806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1850806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1984154 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1850806 vs 1984154 |
1850990 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1850806 vs 1850990 |