-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0590
|
Newark | Headlight Housing Housing |Amp Te Connectivity 185010-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4020 / $0.4270 | Buy Now |
DISTI #
185010-2-ND
|
DigiKey | CONN RCPT HSG 2POS HEADLIGHT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4000 In Stock |
|
$0.3437 / $0.6800 | Buy Now |
DISTI #
185010-2
|
Avnet Americas | AMP185010-2 - Bulk (Alt: 185010-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Bulk | 4000 Factory Stock |
|
$0.3409 / $0.3849 | Buy Now |
DISTI #
571-185010-2
|
Mouser Electronics | Terminals 2P HSG H7 HEADLIGHT RoHS: Compliant | 2691 |
|
$0.3430 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.3240 | Buy Now |
DISTI #
AMP185010-2
|
Heilind Electronics | HEADLIGHT HOUSING HOUSING | Americas - 0 in Stock |
|
$0.2252 / $0.4104 | Buy Now |
|
Onlinecomponents.com | Conn Housing 2 POS Crimp ST Cable Mount Black Box RoHS: Compliant | 4000 Factory Stock |
|
$0.3413 / $0.7149 | Buy Now |
DISTI #
AMP185010-2
|
Interstate Connecting Components | HEADLIGHT HOUSING HOUSING | 0 |
|
$0.2252 / $0.4104 | Buy Now |
DISTI #
TE Connectivity 185010-2
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now | |
|
Powell Electronics | HEADLIGHT HOUSING HOUSING Min Qty: 4000 | 2640 |
|
$1,550.0000 / $11,000.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
185010-2
TE Connectivity
Buy Now
|
Compare Parts:
185010-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |