Part Details for 185-4-022-0-NFX-BR1 by MPE-Garry GmbH
Overview of 185-4-022-0-NFX-BR1 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 185-4-022-0-NFX-BR1
185-4-022-0-NFX-BR1 CAD Models
185-4-022-0-NFX-BR1 Part Data Attributes
|
185-4-022-0-NFX-BR1
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
185-4-022-0-NFX-BR1
MPE-Garry GmbH
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.138 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.672 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 424VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
Alternate Parts for 185-4-022-0-NFX-BR1
This table gives cross-reference parts and alternative options found for 185-4-022-0-NFX-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 185-4-022-0-NFX-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPPN112AFEN-RC | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | 185-4-022-0-NFX-BR1 vs NPPN112AFEN-RC |
F10-V22P(M)-2X22 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Morethanall Co Ltd | 185-4-022-0-NFX-BR1 vs F10-V22P(M)-2X22 |
RS2BR-22-SG-30 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 185-4-022-0-NFX-BR1 vs RS2BR-22-SG-30 |
FHDS22G4 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | GTK UK Ltd | 185-4-022-0-NFX-BR1 vs FHDS22G4 |
185-4-022-0-NFX-BT1 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 185-4-022-0-NFX-BR1 vs 185-4-022-0-NFX-BT1 |
185-4-022-0-NFX-BT0 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 185-4-022-0-NFX-BR1 vs 185-4-022-0-NFX-BT0 |
Z100-2202-9151-Z | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | 185-4-022-0-NFX-BR1 vs Z100-2202-9151-Z |
AWP22-8240/200 | Board Connector, 22 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Plug | ASSMANN WSW components GmbH | 185-4-022-0-NFX-BR1 vs AWP22-8240/200 |
EFD01C-22-S-I | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Wave Tech Co Ltd | 185-4-022-0-NFX-BR1 vs EFD01C-22-S-I |
185-4-022-0-NFX-BR0 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 185-4-022-0-NFX-BR1 vs 185-4-022-0-NFX-BR0 |