Part Details for 185-2-017-1-NTX-BR1 by MPE-Garry GmbH
Overview of 185-2-017-1-NTX-BR1 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 185-2-017-1-NTX-BR1
185-2-017-1-NTX-BR1 CAD Models
185-2-017-1-NTX-BR1 Part Data Attributes
|
185-2-017-1-NTX-BR1
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
185-2-017-1-NTX-BR1
MPE-Garry GmbH
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.098 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 424VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.2258 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 |
Alternate Parts for 185-2-017-1-NTX-BR1
This table gives cross-reference parts and alternative options found for 185-2-017-1-NTX-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 185-2-017-1-NTX-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-1-017-1-NTX-BR0 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 185-2-017-1-NTX-BR1 vs 185-1-017-1-NTX-BR0 |
169H475212020-02 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Ratioplast Electronics | 185-2-017-1-NTX-BR1 vs 169H475212020-02 |
185-2-017-1-NTX-BT1 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 185-2-017-1-NTX-BR1 vs 185-2-017-1-NTX-BT1 |
410-83-220-41-105101 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 185-2-017-1-NTX-BR1 vs 410-83-220-41-105101 |
185-1-017-1-NTX-BT0 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 185-2-017-1-NTX-BR1 vs 185-1-017-1-NTX-BT0 |
169H475212020-03 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Ratioplast Electronics | 185-2-017-1-NTX-BR1 vs 169H475212020-03 |
185-2-017-1-NTX-BR0 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 185-2-017-1-NTX-BR1 vs 185-2-017-1-NTX-BR0 |
185-1-017-1-NTX-BR1 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 185-2-017-1-NTX-BR1 vs 185-1-017-1-NTX-BR1 |