Part Details for 1849037 by Phoenix Contact
Overview of 1849037 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1849037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17242-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$6.7700 | Buy Now |
DISTI #
651-1849037
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 47 |
|
$6.7700 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 5 POS 5.08mm Screw Cable Mount 12A RoHS: Compliant |
134 In Stock 978 Factory Stock |
|
$7.4500 / $13.5000 | Buy Now |
DISTI #
1849037
|
TTI | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.7000 | Buy Now |
DISTI #
000000000000182989
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$8.3200 / $8.9500 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 5 POS 5.08mm Screw Cable Mount 12A RoHS: Compliant |
134 In Stock 978 Factory Stock |
|
$7.4500 / $13.5000 | Buy Now |
Part Details for 1849037
1849037 CAD Models
1849037 Part Data Attributes
|
1849037
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1849037
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |