Part Details for 1848891 by Phoenix Contact
Overview of 1848891 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1848891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1848891-ND
|
DigiKey | TERM BLOCK PLUG 3.81MM 2POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
98 In Stock |
|
$1.8097 / $4.0600 | Buy Now |
DISTI #
651-1848891
|
Mouser Electronics | Pluggable Terminal Blocks LPC 1,5/ 2-ST-3,81 RoHS: Compliant | 0 |
|
$3.8400 / $4.0800 | Order Now |
DISTI #
1848891
|
TTI | Pluggable Terminal Blocks LPC 1,5/ 2-ST-3,81 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.3100 / $2.6000 | Buy Now |