Part Details for 18480EZ by AVEN
Results Overview of 18480EZ by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18480EZ Information
18480EZ by AVEN is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 18480EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9213
|
Newark | Tweezers Ez Pick, Set Of 6, Kit Contents:6-Pcs Of Style Aa, Oo, 2A, 3C, 5, 7 Tweezers, Product Ran... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$36.2900 | Buy Now |
DISTI #
243-1056-ND
|
DigiKey | TWEEZER ASSORT 2A 3C OO AA 5 7 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
362 In Stock |
|
$33.2756 / $38.7300 | Buy Now |
DISTI #
119-18480EZ
|
Mouser Electronics | Pliers & Tweezers E-Z Pik 6-Piece Tweezer Set RoHS: Compliant | 78 |
|
$33.2700 / $36.4700 | Buy Now |
DISTI #
71014376
|
RS | Tweezer Set, 6 Pieces, Styles AA OO 2A 3C #5 and #7, Includes Pouch, EZ Series | Aven 18480EZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$34.8100 / $39.1200 | Buy Now |
|
Onlinecomponents.com | E-Z Pik 6-Piece Tweezer Set RoHS: Compliant |
5 In Stock |
|
$29.0300 | Buy Now |
|
Master Electronics | E-Z Pik 6-Piece Tweezer Set RoHS: Compliant |
5 In Stock |
|
$29.0300 | Buy Now |
DISTI #
445-172
|
Techni-Tool, Inc. | Aven 18480EZ Tweezer Set, E-Z Pik Stainless Steel, Color-Coded, Anti-Acid, Anti-Magnetic, 6-Pc. | 3 |
|
$36.2900 | Buy Now |
Part Details for 18480EZ
18480EZ CAD Models
18480EZ Part Data Attributes
|
18480EZ
AVEN
Buy Now
|
Compare Parts:
18480EZ
AVEN
Select a part to compare: |
Samacsys Manufacturer | AVEN |