-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9655
|
Newark | Pluggable Terminal Block, 5, 160 V, 8 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact 1847084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$6.3200 / $9.0500 | Buy Now |
DISTI #
277-6249-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
219 In Stock |
|
$4.6475 / $6.1800 | Buy Now |
DISTI #
651-1847084
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 350 |
|
$4.6400 / $6.1200 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
249 In Stock |
|
$4.4300 / $6.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 277 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | 221 |
|
$4.5500 / $10.5000 | Buy Now | |
DISTI #
1847084
|
TTI | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$4.5800 / $6.0100 | Buy Now |
DISTI #
000000000000182932
|
Sager | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 0 |
|
$5.9500 / $6.9400 | Buy Now |
DISTI #
SMC-1847084
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 695 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.5000 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1847084
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1847084
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1847084. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1847084, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1725146 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1847084 vs 1725146 |
1952050 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1847084 vs 1952050 |
FMC1,5/5-ST-3,81 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1847084 vs FMC1,5/5-ST-3,81 |