Part Details for 1846160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1846160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1846160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6710
|
Newark | Terminal Block, Pluggable, 10P, 26-12Awg Rohs Compliant: Yes |Weidmuller 1846160000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 | Buy Now |
DISTI #
1846160000-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$8.1867 / $11.9700 | Buy Now |
DISTI #
1846160000
|
Avnet Americas | Conn Terminal Block M 10 POS 5.08mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1846160000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.1367 / $9.3735 | Buy Now |
DISTI #
470-1846160000
|
Mouser Electronics | Pluggable Terminal Blocks SLS 5.08/10/180TB KF SN OR BX RoHS: Compliant | 0 |
|
$8.2600 / $11.9700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block M 10 POS 5.08mm Screw RA Cable Mount 14A Box RoHS: Compliant | 0 |
|
$8.6600 / $10.7000 | Buy Now |
DISTI #
1846160000
|
Avnet Abacus | Conn Terminal Block M 10 POS 5.08mm Screw RA Cable Mount 10A Box (Alt: 1846160000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |