Part Details for 1845141000 by Weidmüller Interface GmbH & Co. KG
Overview of 1845141000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1845141000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M1053
|
Newark | Sail-Vsb-180-10U(0.5) |Weidmuller 1845141000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9800 / $26.3700 | Buy Now |
DISTI #
1845141000-ND
|
DigiKey | CONN VALVE PLUG WITH SEAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$17.2291 / $22.5800 | Buy Now |
DISTI #
1845141000
|
Avnet Americas | Cable Assembly 3 Position DIN Valve Connector Plug PUR 0.5mm2 10m - Bulk (Alt: 1845141000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1845141000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-VSB-180-10U(0.5) RoHS: Compliant | 0 |
|
$17.6300 / $22.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1000 / $21.1400 | Buy Now |