184474K63RBB-F
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 4116, RADIAL LEADED, ROHS COMPLIANT

Overview of 184474K63RBB-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for 184474K63RBB-F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75M8608
Newark Film/M Rohs Compliant: Yes |Cornell Dubilier 184474K63RBB-F RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.1100
  • 2,000 $1.0400
  • 4,000 $0.9390
  • 6,000 $0.9050
  • 10,000 $0.8710
$0.8710 / $1.1100 Buy Now
DISTI # 184474K63RBB-F-ND
DigiKey CAP FILM 0.47UF 10% 63VDC RADIAL Min Qty: 1500 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $0.9803
$0.9803 Buy Now
DISTI # 598-184474K63RBB-F
Mouser Electronics Film Capacitors 0.47uF 63V RoHS: Compliant 0
  • 1,500 $0.9720
$0.9720 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 375 $1.7680
  • 750 $1.0880
  • 1,125 $0.8610
  • 1,500 $0.8440
$0.8440 / $1.7680 Buy Now

CAD Models for 184474K63RBB-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 184474K63RBB-F by Cornell Dubilier Electronics Inc

184474K63RBB-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 4116
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Cornell Dubilier
Additional Feature
RATED AC VOLTAGE (V): 40
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
9 mm
JESD-609 Code
e3
Length
10.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Size Code
4116
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
FLAT
Width
4 mm
Want to compare parts?
  1. 184474K63RBB-F
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 4116, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 184474K63RBB-F

This table gives cross-reference parts and alternative options found for 184474K63RBB-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 184474K63RBB-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
184474K63ABA-F Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 4116, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc 184474K63RBB-F vs 184474K63ABA-F
184474K63RBC-F Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 4116, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc 184474K63RBB-F vs 184474K63RBC-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 184474K63RBB-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 184474K63RBB-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 184474K63RBB-F would you like to use for your alert(s)?
  • Please alert me when 184474K63RBB-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 184474K63RBB-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 184474K63RBB-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 184474K63RBB-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 184474K63RBB-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 184474K63RBB-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: