-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK PLUG 26POS STR 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844688-ND
|
DigiKey | TERM BLOCK PLUG 26POS STR 2.54MM Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0364 | Buy Now |
DISTI #
651-1844688
|
Mouser Electronics | Pluggable Terminal Blocks DFMC 0 5/13-ST-2 54 RoHS: Compliant | 80 |
|
$17.8800 / $19.5000 | Buy Now |
DISTI #
71775927
|
RS | PCB Plug Push-In 2.54mm 20AWG 160V 6A 13 Position | Phoenix Contact 1844688 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1200 / $19.7000 | RFQ |
|
Onlinecomponents.com | Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 13 with 26 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold RoHS: Compliant | 0 |
|
$17.4900 / $24.8400 | Buy Now |
DISTI #
000000000005384355
|
Sager | Pluggable Terminal Blocks DFMC 0 5/13-ST-2 54 Min Qty: 50 | 0 |
|
$20.3000 / $21.0400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 13 with 26 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold RoHS: Compliant | 0 |
|
$17.4900 / $24.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1844688
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1844688
Phoenix Contact
TERM BLOCK PLUG 26POS STR 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |