-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK PLUG 14POS STR 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844620-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 2.54MM Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9650 | Buy Now |
DISTI #
651-1844620
|
Mouser Electronics | Pluggable Terminal Blocks DFMC 0 5/ 7-ST-2 54 RoHS: Compliant | 557 |
|
$9.6300 / $13.0500 | Buy Now |
DISTI #
71713089
|
RS | PCB Plug Push-In 2.54mm 20AWG 160V 6A 7 Position | Phoenix Contact 1844620 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2300 / $13.1800 | RFQ |
|
Onlinecomponents.com | Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 7 with 14 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold RoHS: Compliant | 0 |
|
$8.9100 / $12.0000 | Buy Now |
DISTI #
1844620
|
TTI | Pluggable Terminal Blocks DFMC 0 5/ 7-ST-2 54 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.4500 / $10.7500 | Buy Now |
DISTI #
000000000005384349
|
Sager | Pluggable Terminal Blocks DFMC 0 5/ 7-ST-2 54 Min Qty: 50 | 0 |
|
$10.9500 / $11.3400 | Buy Now |
DISTI #
1844620
|
Avnet Abacus | DFMC 0,5/ 7-ST-2,54, DFMC057ST254 (Alt: 1844620) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 7 with 14 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold RoHS: Compliant | 0 |
|
$8.9100 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1844620
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1844620
Phoenix Contact
TERM BLOCK PLUG 14POS STR 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LIQUID CRYSTAL POLYMER | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 14 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; IECEE; UL; VDE | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |