There are no models available for this part yet.
Overview of 18445 by DYMO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 18445 by DYMO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39K1424
|
Newark | Tape, Perm, Vinyl, 19Mm X 5.5M, White, Label Tape Type:Adhesive, Tape Length:5.5M, Tape Width:19Mm, Tape Material:Vinyl, Label Tape Colour:Black On White, For Use With:Dymo Rhino 4200, 5000, 5200, 6000, Dymo Ilp 219, 3M Pl150, 3M Rohs Compliant: Yes |Dymo 18445 (Alternate Part Number: 00071701184450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$36.3100 | Buy Now | |
DISTI #
20M6067
|
Newark | Labeling Tape, Rhino 3/4" White Vinyl, 18 Roll, Tape Width:19Mm, Tape Material:Vinyl, For Use With:Dymo Rhino 4200, 5000, 5200, 6000, Dymo Ilp 219, 3M Pl150, 3M Pl200, 3M Pl300 Printers, Product Range:-, Accessory Type:Label Rohs Compliant: Na |Dymo 18445 (Alternate Part Number: 00071701184450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3200 | Buy Now | |
DISTI #
DYMO.18445
|
TME | Tape, 19mm, 5.5m, white, Character colour: black Min Qty: 1 | 70 |
|
$23.0000 / $24.6400 | Buy Now | |
NAC | DYMO RHINO 3/4IN X 18FT, WHITE VINYL LABELS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 267 |
|
$25.5900 | Buy Now | ||
DISTI #
10046003
|
TestEquity LLC | DYMO 18445 Rhino Labels, White Vinyl, Black Print, 3/4" x 18', 19mm, Rhino Series | 0 |
|
$36.0600 | Buy Now |
CAD Models for 18445 by DYMO
Part Data Attributes for 18445 by DYMO
18445
DYMO
|
|
---|---|
Samacsys Manufacturer
|
DYMO
|
Want to compare parts?
-
18445DYMOVS
-