Part Details for 1844260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1844260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1844260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1222
|
Newark | Blt 5.08Hc/06/180F Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1844260000 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $12.7700 | Buy Now |
DISTI #
4381-1844260000-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk, Bulk |
258 In Stock |
|
$3.0521 / $9.5200 | Buy Now |
DISTI #
1844260000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5.08mm Screw ST Panel Mount 10A Box - Bag (Alt: 1844260000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$6.7329 / $7.7563 | Buy Now |
DISTI #
470-1844260000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/06/180F SN BK BX RoHS: Compliant | 0 |
|
$6.4700 / $9.5200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 6 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant | 672 Factory Stock |
|
$7.1600 / $9.4800 | Buy Now |
DISTI #
1844260000
|
Avnet Abacus | Conn Terminal Block SKT 6 POS 5.08mm Screw ST Panel Mount 10A Box (Alt: 1844260000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 6 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant | 672 Factory Stock |
|
$7.1600 / $9.4800 | Buy Now |