-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, PLUG HSG 3 POS, KEY A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0540
|
Newark | |Amp Te Connectivity 184311-1 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7830 | Buy Now |
DISTI #
17-184311-1-ND
|
DigiKey | ASSY, PLUG HSG 3 POS, KEY A Min Qty: 1300 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5679 | Buy Now |
DISTI #
184311-1
|
Avnet Americas | Connector Discrete Wire Housing Male 3 Positions 5mm Pitch Straight Cable Mount - Bulk (Alt: 184311-1) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5164 / $0.5831 | Buy Now |
DISTI #
571-184311-1
|
Mouser Electronics | Automotive Connectors HSG PLG 1X03C F/H BLK KEY:A RoHS: Compliant | 973 |
|
$0.5890 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1300 Package Multiple: 1300 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.5020 | Buy Now |
DISTI #
AMP184311-1
|
Heilind Electronics | ASSY, PLUG HSG 3 POS, KEY A | Americas - 0 in Stock |
|
$0.6125 / $0.6310 | Buy Now |
|
Onlinecomponents.com | ASSY, PLUG HSG 3 POS, KEY A |
1300 In Stock |
|
$0.5750 / $0.8790 | Buy Now |
DISTI #
184311-1
|
TTI | Automotive Connectors HSG PLG 1X03C F/H BLK KEY:A Min Qty: 1300 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
AMP184311-1
|
Interstate Connecting Components | ASSY, PLUG HSG 3 POS, KEY A | 0 |
|
$0.6125 / $0.6310 | Buy Now |
|
Master Electronics | ASSY, PLUG HSG 3 POS, KEY A |
1300 In Stock |
|
$0.5750 / $0.8790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
184311-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184311-1
TE Connectivity
ASSY, PLUG HSG 3 POS, KEY A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.967 inch | |
Body Depth | 1.09 inch | |
Body Length | 1.09 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |