Part Details for 1842920000 by Weidmüller Interface GmbH & Co. KG
Overview of 1842920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1842920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1152
|
Newark | Sl-Smt 3.50/17/180F 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1842920000 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $8.4300 | Buy Now |
DISTI #
1842920000-ND
|
DigiKey | TERM BLOCK HDR 17POS VERT 3.5MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7033 | Buy Now |
DISTI #
1842920000
|
Avnet Americas | Conn Shrouded Header M 17 POS 3.5mm Solder ST Thru-Hole Box - Bag (Alt: 1842920000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bag | 0 |
|
$4.0026 / $4.6109 | Buy Now |
DISTI #
470-1842920000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/17/180F 3.2SN BK BX RoHS: Compliant | 0 |
|
$4.2000 / $8.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1500 / $5.4400 | Buy Now |
DISTI #
1842920000
|
Avnet Abacus | Conn Shrouded Header M 17 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1842920000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |