Part Details for 1842620000 by Weidmüller Interface GmbH & Co. KG
Overview of 1842620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1842620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1122
|
Newark | Sl-Smt 3.50/10/180Lf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1842620000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $5.6600 | Buy Now |
DISTI #
1842620000-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
166 In Stock |
|
$2.8900 / $6.3000 | Buy Now |
DISTI #
1842620000
|
Avnet Americas | Conn Shrouded Header M 10 POS 3.5mm Solder ST Thru-Hole Box - Bag (Alt: 1842620000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$2.6893 / $3.0981 | Buy Now |
DISTI #
470-1842620000
|
Mouser Electronics | Pluggable Terminal Blocks SL-SMT 3.50/10/180LF 3.2SN BK BX | 40 |
|
$2.8200 / $6.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $3.6600 | Buy Now |
DISTI #
1842620000
|
Avnet Americas | Conn Shrouded Header M 10 POS 3.5mm Solder ST Thru-Hole Box - Bag (Alt: 1842620000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$2.6893 / $3.0981 | Buy Now |
DISTI #
1842620000
|
Avnet Abacus | Conn Shrouded Header M 10 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1842620000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 1 Weeks, 5 Days | Abacus - 11928 |
|
Buy Now | |
DISTI #
2509620
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6456 / $5.1604 | Buy Now |
|
New Advantage Corporation | SL-SMT3.5/10/180LF 3.2SN SW BOX RoHS: Compliant Min Qty: 1 Package Multiple: 42 | 9534 |
|
$3.6700 / $3.9400 | Buy Now |