Part Details for 184256-1 by TE Connectivity
Overview of 184256-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 184256-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0508
|
Newark | Terminal, ampower 600Mcm 3/8 |Amp Te Connectivity 184256-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8100 / $34.5500 | Buy Now |
DISTI #
184256-1-ND
|
DigiKey | CONN TERM RECT 600 MCM #3/8 Min Qty: 50 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3850 | Buy Now |
DISTI #
184256-1
|
Avnet Americas | TERMINAL,AMPOWER 600MCM 3/8 - Bulk (Alt: 184256-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-184256-1
|
Mouser Electronics | Automotive Connectors 600MCM 3/8 RoHS: Compliant | 0 |
|
$34.1600 | Order Now |
DISTI #
72020842
|
RS | Terminal, Ampower 600Mcm 3/8 | TE Connectivity 184256-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$34.9800 / $38.0200 | RFQ |
|
Onlinecomponents.com | Power Terminal 107.2mm 49.5mm Tin RoHS: Compliant |
25 Partner Stock |
|
$36.2300 / $61.8400 | Buy Now |
DISTI #
66701097
|
Verical | Power Terminal (8.5/0)AWG Copper 107.2mm Tin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$34.2400 / $35.5600 | Buy Now |
DISTI #
1842561-TEC
|
TME | 184256-1 Min Qty: 2 | 25 |
|
$36.1213 / $41.6775 | Buy Now |
DISTI #
C1S114411072775
|
Chip1Stop | Connector Accessories RoHS: Compliant | 25 |
|
$42.0000 / $44.0000 | Buy Now |
|
Master Electronics | Power Terminal 107.2mm 49.5mm Tin RoHS: Compliant |
25 Partner Stock |
|
$36.2300 / $61.8400 | Buy Now |
Part Details for 184256-1
184256-1 CAD Models
184256-1 Part Data Attributes
|
184256-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184256-1
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | WIRE TERMINAL |