Part Details for 184222J630RAB-F by Cornell Dubilier Electronics Inc
Overview of 184222J630RAB-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184222J630RAB-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8533
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 184222J630RAB-F RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.6580 | Buy Now |
DISTI #
184222J630RAB-F-ND
|
DigiKey | CAP FILM 2200PF 5% 630VDC RADIAL Min Qty: 1800 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5689 | Buy Now |
DISTI #
598-184222J630RAB-F
|
Mouser Electronics | Film Capacitors 0.002uF 630V RoHS: Compliant | 0 |
|
$0.5430 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5210 / $0.7600 | Buy Now |
Part Details for 184222J630RAB-F
184222J630RAB-F CAD Models
184222J630RAB-F Part Data Attributes
|
184222J630RAB-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
184222J630RAB-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 4114, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4114 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RATED AC VOLTAGE (V): 220 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 4114 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | FLAT | |
Width | 3.5 mm |
Alternate Parts for 184222J630RAB-F
This table gives cross-reference parts and alternative options found for 184222J630RAB-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 184222J630RAB-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
167222J630A-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 4114, RADIAL LEADED, ROHS COMPLIANT | 184222J630RAB-F vs 167222J630A-F |
184222J630RAC-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 4114, RADIAL LEADED, ROHS COMPLIANT | 184222J630RAB-F vs 184222J630RAC-F |
184222J630RAA-F | Cornell Dubilier Electronics Inc | $0.7865 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 4114, RADIAL LEADED, ROHS COMPLIANT | 184222J630RAB-F vs 184222J630RAA-F |