Part Details for 1841890000 by Weidmüller Interface GmbH & Co. KG
Overview of 1841890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1841890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1055
|
Newark | Sl-Smt 3.50/05/90Lf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1841890000 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.3900 | Buy Now |
DISTI #
1841890000-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 3.5MM Min Qty: 72 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9111 | Buy Now |
DISTI #
1841890000
|
Avnet Americas | Conn Shrouded Header M 5 POS 3.5mm Solder RA Thru-Hole Box - Bag (Alt: 1841890000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bag | 0 |
|
$1.5721 | Buy Now |
DISTI #
470-1841890000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/05/90LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.8700 / $3.7600 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 5 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$1.6500 / $2.0800 | Buy Now |
DISTI #
1841890000
|
Avnet Abacus | Conn Shrouded Header M 5 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1841890000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |