Part Details for 1841872 (ALTERNATE: MKDSP 95/ 3-20 0-F) by Phoenix Contact
Overview of 1841872 (ALTERNATE: MKDSP 95/ 3-20 0-F) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1841872 (ALTERNATE: MKDSP 95/ 3-20 0-F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71248043
|
RS | PCB Terminal Screw 20mm 1000V 232A 3 Position Combicon Power Series | Phoenix Contact 1841872 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4700 / $92.1000 | RFQ |