Part Details for 1841550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1841550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1841550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1023
|
Newark | Sl-Smt 5.00Hc/18/180Lf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1841550000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $8.5400 | Buy Now |
DISTI #
1841550000-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 5MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7217 | Buy Now |
DISTI #
1841550000
|
Avnet Americas | Conn Shrouded Header M 18 POS 5mm Solder ST Thru-Hole Box - Bag (Alt: 1841550000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bag | 0 |
|
$4.0581 / $4.6749 | Buy Now |
DISTI #
470-1841550000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.00HC/18/180LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$4.2600 / $8.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2100 / $5.5200 | Buy Now |
DISTI #
1841550000
|
Avnet Abacus | Conn Shrouded Header M 18 POS 5mm Solder ST Thru-Hole Box (Alt: 1841550000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |