Part Details for 1841513 (SPTD 1 5/ 4-H-3 5) by Phoenix Contact
Results Overview of 1841513 (SPTD 1 5/ 4-H-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1841513 (SPTD 1 5/ 4-H-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271280
|
RS | PCB Terminal Push-In 3.5mm 16AWG 200V 10A 4 Position Combicon Control Series | Phoenix Contact 18415... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$3.9500 / $4.9400 | Buy Now |