Part Details for 184150F-01-1 by Eaton Corporation
Overview of 184150F-01-1 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184150F-01-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
184150F-01-1
|
Avnet Americas | Circuit Breaker Thermal 1Pole 150A 30VDC - Bulk (Alt: 184150F-01-1) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
75106810
|
RS | HI-AMP BREAKER | Eaton Transportation 184150F-01-1 Min Qty: 60 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5000 | RFQ |
|
Onlinecomponents.com | Circuit Breaker - 18X Hi-Amp Series - 1 Pole - 150 A - 30 VDC - Non-Illuminated - Threaded Stud - Flush Mount. RoHS: Compliant |
120 In Stock |
|
$24.6600 / $32.4900 | Buy Now |
|
Master Electronics | Circuit Breaker - 18X Hi-Amp Series - 1 Pole - 150 A - 30 VDC - Non-Illuminated - Threaded Stud - Flush Mount. RoHS: Compliant |
120 In Stock |
|
$24.6600 / $32.4900 | Buy Now |