Part Details for 18415 by Thomas & Betts
Overview of 18415 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91618-415LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 30 Positions, 2.54mm (0.100in) Pitch | |
68418-415HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 10.16 mm (0.4 in.) Tail | |
91618-415ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 30 Positions, 2.54mm (0.100in) Pitch |