Part Details for 184104J100AAB by Cornell Dubilier Electronics Inc
Overview of 184104J100AAB by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 184104J100AAB
184104J100AAB CAD Models
184104J100AAB Part Data Attributes
|
184104J100AAB
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
184104J100AAB
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 4114, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4114 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Ammo Pack | |
Dielectric Material | POLYESTER | |
Height | 7 mm | |
JESD-609 Code | e0 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4114 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for 184104J100AAB
This table gives cross-reference parts and alternative options found for 184104J100AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 184104J100AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
184104J100AAA | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 4114, RADIAL LEADED | Cornell Dubilier Electronics Inc | 184104J100AAB vs 184104J100AAA |
184104J100AAC | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 4114, RADIAL LEADED | Cornell Dubilier Electronics Inc | 184104J100AAB vs 184104J100AAC |
184104J100RAC | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 4114, RADIAL LEADED | Cornell Dubilier Electronics Inc | 184104J100AAB vs 184104J100RAC |
184104J100RAB | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 4114, RADIAL LEADED | Cornell Dubilier Electronics Inc | 184104J100AAB vs 184104J100RAB |
167104J100A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 4114, RADIAL LEADED | Cornell Dubilier Electronics Inc | 184104J100AAB vs 167104J100A |