Part Details for 184103M630RCA by Cornell Dubilier Electronics Inc
Overview of 184103M630RCA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 184103M630RCA
184103M630RCA CAD Models
184103M630RCA Part Data Attributes
|
184103M630RCA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
184103M630RCA
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 4120, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e0 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 4120 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 184103M630RCA
This table gives cross-reference parts and alternative options found for 184103M630RCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 184103M630RCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
184103M630RCC | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 4120, RADIAL LEADED | Cornell Dubilier Electronics Inc | 184103M630RCA vs 184103M630RCC |
184103M630ACB | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 4120, RADIAL LEADED | Cornell Dubilier Electronics Inc | 184103M630RCA vs 184103M630ACB |