-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1254-ND
|
DigiKey | CONTACT PIN 16-20AWG SZ16 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4050 / $4.2100 | Buy Now |
DISTI #
1841-1-5616
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1841-1-5616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 140 |
|
$2.0544 / $2.1765 | Buy Now |
DISTI #
571-1841-1-5616
|
Mouser Electronics | Automotive Connectors CONT PIN RoHS: Compliant | 346 |
|
$2.4000 / $3.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.3800 | Buy Now |
|
Bisco Industries | 201 |
|
Buy Now | ||
DISTI #
DCH1841-1-5616
|
Heilind Electronics | CONT PIN | Americas - 1 in Stock10 On Order |
|
$2.8957 / $3.7001 | Buy Now |
|
Quest Components | 70 |
|
$3.8665 / $6.2700 | Buy Now | |
DISTI #
1841-1-5616
|
TTI | Automotive Connectors CONT PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 584 In Stock |
|
$2.9200 / $3.7000 | Buy Now |
DISTI #
1841-1-5616
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1841-1-5616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 140 |
|
$2.0544 / $2.1765 | Buy Now |
DISTI #
DCH1841-1-5616
|
Interstate Connecting Components | CONT PIN | 530 On Order |
|
$2.8957 / $3.7001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1841-1-5616
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1841-1-5616
TE Connectivity
CONT PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.103 inch | |
Cable Entry-Min | 0.068 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire Size-Min | 20 AWG |