Part Details for 1840873 by Phoenix Contact
Overview of 1840873 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1840873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1840873-ND
|
DigiKey | MCD 1 5/ 8-G2-3 5 BK Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8431 | Buy Now |
DISTI #
651-1840873
|
Mouser Electronics | Fixed Terminal Blocks MCD 1,5/ 8-G2-3,5 BK RoHS: Compliant | 0 |
|
$6.8400 | Order Now |
DISTI #
71834097
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 8 Position | Phoenix Contact 1840873 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0600 / $10.0800 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$7.1900 / $10.4800 | Buy Now |
DISTI #
000000000005972236
|
Sager | Fixed Terminal Blocks MCD 1,5/ 8-G2-3,5 BK Min Qty: 100 | 0 |
|
$8.2300 / $8.5400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1200 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$7.1900 / $10.4800 | Buy Now |
Part Details for 1840873
1840873 CAD Models
1840873 Part Data Attributes
|
1840873
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1840873
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |