Part Details for 184076-1 by TE Connectivity
Overview of 184076-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184076-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0410
|
Newark | Terminal, copalum R 8 10Mm Rohs Compliant: Yes |Amp Te Connectivity 184076-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 | Buy Now |
DISTI #
184076-1-ND
|
DigiKey | CONN RING CIRC 8AWG CRIMP Min Qty: 2000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1448 | Buy Now |
DISTI #
184076-1
|
Avnet Americas | Ring Tongue Terminal 12-10AWG 36.73mm Tin (Alt: 184076-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | TERMINAL,COPALUM R 8 10MM RoHS: Compliant | 0 |
|
$3.7000 / $10.4000 | Buy Now |
DISTI #
184076-1
|
Avnet Americas | Ring Tongue Terminal 12-10AWG 36.73mm Tin (Alt: 184076-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
000000000000838947
|
Sager | Modular Connectors / Ethernet Connectors TERMINAL, COPALUM R 8 10MM | 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,COPALUM R 8 10MM RoHS: Compliant | 0 |
|
$3.7000 / $10.4000 | Buy Now |
Part Details for 184076-1
184076-1 CAD Models
184076-1 Part Data Attributes:
|
184076-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184076-1
TE Connectivity
TERMINAL,COPALUM R 8 10MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 184076-1
This table gives cross-reference parts and alternative options found for 184076-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 184076-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
328822 | TERMINAL,SOLIS R HT 8 10 | TE Connectivity | 184076-1 vs 328822 |
323168 | TERMINAL,SOLIS R HR 8 3/8 | TE Connectivity | 184076-1 vs 323168 |
50720-2 | TERMINAL,COPALUM R 8 5/16 | TE Connectivity | 184076-1 vs 50720-2 |
2-33461-4 | TERMINAL,SOLIS R 8 1/4 | TE Connectivity | 184076-1 vs 2-33461-4 |
277147-3 | TERMINAL,COPALUM R 8 1/4 | TE Connectivity | 184076-1 vs 277147-3 |
8-35664-3 | TERMINAL,SOLIS R 8 1/2 | TE Connectivity | 184076-1 vs 8-35664-3 |
35666 | TERMINAL,SOLIS R 8 3/4 | TE Connectivity | 184076-1 vs 35666 |
8-33462-1 | TERMINAL,SOLIS R 8 5/16 | TE Connectivity | 184076-1 vs 8-33462-1 |