Part Details for 1840625 by Phoenix Contact
Overview of 1840625 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1840625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8875-ND
|
DigiKey | TERM BLK HEADER 9POS GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
16 In Stock |
|
$17.6966 / $20.9500 | Buy Now |
DISTI #
651-1840625
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 7.62mm pitch Feed Through Header RoHS: Compliant | 29 |
|
$17.6900 / $20.9500 | Buy Now |
|
Onlinecomponents.com | Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 9 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting RoHS: Compliant | 0 |
|
$17.9600 / $22.6500 | Buy Now |
DISTI #
1840625
|
TTI | Pluggable Terminal Blocks 9 Pos 7.62mm pitch Feed Through Header RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$17.0200 / $18.4200 | Buy Now |
DISTI #
000000000000182845
|
Sager | Pluggable Terminal Blocks 9 Pos 7.62mm pitch Feed Through Header Min Qty: 50 | 0 |
|
$22.0700 | Buy Now |
DISTI #
1840625
|
Avnet Abacus | DFK-PC 4/ 9-GF-7,62, DFKPC49GF762 (Alt: 1840625) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through header | 1600 |
|
RFQ | |
|
Master Electronics | Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 9 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting RoHS: Compliant | 0 |
|
$17.9600 / $22.6500 | Buy Now |
|
Neutron USA | PCB header, Male, 1row 9 Pos 7.62mm pitch, 10AWG, 20A 630V, DFK-PC 4/ 9-GF-7,62 | 50 |
|
$109.0700 | Buy Now |
Part Details for 1840625
1840625 CAD Models
1840625 Part Data Attributes
|
1840625
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1840625
Phoenix Contact
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |