Part Details for 1840502 by Phoenix Contact
Overview of 1840502 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1840502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4510
|
Newark | Terminal Block, Pluggable, 16Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:16Ways, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:8A, Rated Voltage:160V, Product Range:Mini Rohs Compliant: Yes |Phoenix Contact 1840502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$9.9700 / $14.7300 | Buy Now |
DISTI #
277-6099-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1262 In Stock |
|
$14.6576 / $15.0700 | Buy Now |
DISTI #
651-1840502
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 313 |
|
$14.6500 / $15.0700 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
4 In Stock |
|
$13.7200 / $19.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$10.1250 / $15.0000 | Buy Now |
|
Quest Components | 8 |
|
$15.0000 / $20.0000 | Buy Now | |
DISTI #
1840502
|
TTI | Pluggable Terminal Blocks 16 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$14.2100 / $16.7300 | Buy Now |
DISTI #
000000000000052242
|
Sager | Pluggable Terminal Blocks 16 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 200 |
|
$17.7900 / $21.4900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
4 In Stock |
|
$13.7200 / $19.1000 | Buy Now |
Part Details for 1840502
1840502 CAD Models
1840502 Part Data Attributes
|
1840502
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1840502
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1840502
This table gives cross-reference parts and alternative options found for 1840502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1840502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1940237 | Phoenix Contact | $14.3947 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1840502 vs 1940237 |
1952160 | Phoenix Contact | $10.7339 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1840502 vs 1952160 |
1966237 | Phoenix Contact | $9.5697 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1840502 vs 1966237 |