Part Details for 1840476 by Phoenix Contact
Overview of 1840476 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1840476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6601-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
147 In Stock |
|
$12.1900 | Buy Now |
DISTI #
651-1840476
|
Mouser Electronics | Pluggable Terminal Blocks 13 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 174 |
|
$11.6100 / $12.1900 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$12.3200 / $16.7600 | Buy Now |
DISTI #
1840476
|
TTI | Pluggable Terminal Blocks 13 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$11.5400 / $12.2500 | Buy Now |
DISTI #
MC1.5/13-ST-3.5
|
TME | Pluggable terminal block, 3.5mm, ways: 13, straight, plug, female Min Qty: 50 | 0 |
|
$7.4900 / $8.5600 | RFQ |
DISTI #
000000000000052240
|
Sager | Pluggable Terminal Blocks 13 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$14.9600 / $15.5200 | Buy Now |
DISTI #
SMC-1840476
|
Sensible Micro Corporation | Pluggable Terminal Blocks 13 Pos 3.5Mm Pitch Plug 28-16 Awg Screw RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 423 |
|
$5.3482 / $5.9774 | RFQ |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$12.3200 / $16.7600 | Buy Now |
|
Neutron USA | PCB connector, Female, 1row 13 Pos 3.5mm pitch, 28-16 AWG Screw, MC 1,5/13-ST-3,5 | 0 |
|
$83.5500 | Buy Now |
Part Details for 1840476
1840476 CAD Models
1840476 Part Data Attributes:
|
1840476
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1840476
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1840476
This table gives cross-reference parts and alternative options found for 1840476. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1840476, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1847233 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1840476 vs 1847233 |
1952377 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1840476 vs 1952377 |