Part Details for 1840421 by Phoenix Contact
Overview of 1840421 by Phoenix Contact
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1840421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J3298
|
Newark | Pluggable Terminal Block, 8 Position, 28-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:8Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1840421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$8.9000 / $12.8400 | Buy Now |
DISTI #
277-5715-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
780 In Stock |
|
$7.2800 / $8.8700 | Buy Now |
DISTI #
651-1840421
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 3862 |
|
$7.2800 / $8.8700 | Buy Now |
DISTI #
V36:1790_10614756
|
Arrow Electronics | Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2323 | Americas - 8 |
|
$7.1090 / $8.8290 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
1412 In Stock 1437 Factory Stock |
|
$7.2800 / $10.7300 | Buy Now |
DISTI #
69724554
|
Verical | Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 1130 |
|
$8.7723 / $13.8273 | Buy Now |
DISTI #
78817590
|
Verical | Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 8 |
|
$7.1090 / $8.8290 | Buy Now |
|
Quest Components | CONN,PLUG,8POSITION,3.5MM PITCH,GREEN | 56 |
|
$10.5034 / $12.7744 | Buy Now |
|
Quest Components | CONN,PLUG,8POSITION,3.5MM PITCH,GREEN | 56 |
|
$10.5034 / $12.7744 | Buy Now |
|
Quest Components | CONN,PLUG,8POSITION,3.5MM PITCH,GREEN | 8 |
|
$11.3550 / $12.7744 | Buy Now |
Part Details for 1840421
1840421 CAD Models
1840421 Part Data Attributes
|
1840421
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1840421
Phoenix Contact
Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |