-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 POS. PLUG ASSY, KEY A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0398
|
Newark | 1 Pos. Plug Assy, Key A |Amp Te Connectivity 184042-1 RoHS: Not Compliant Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8010 | Buy Now |
DISTI #
17-184042-1-ND
|
DigiKey | 1 POS. PLUG ASSY, KEY A Min Qty: 1 Lead time: 10 Weeks Container: Box |
791 In Stock |
|
$0.6237 / $1.2500 | Buy Now |
DISTI #
184042-1
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 184042-1) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5238 | Buy Now |
DISTI #
571-184042-1
|
Mouser Electronics | Automotive Connectors 1 POS. PLUG ASSY KEY A RoHS: Compliant | 2064 |
|
$0.5570 / $1.2400 | Buy Now |
DISTI #
AMP184042-1
|
Heilind Electronics | 1 POS. PLUG ASSY KEY A | Americas - 0 in Stock |
|
$0.6263 / $0.6452 | Buy Now |
|
Onlinecomponents.com | 1 POS. PLUG ASSY, KEY A RoHS: Compliant |
2967 In Stock |
|
$0.5430 / $1.0190 | Buy Now |
DISTI #
70798615
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2001 | Americas - 1500 |
|
$0.7917 / $1.3260 | Buy Now |
DISTI #
65698415
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 1450 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
184042-1
|
TTI | Automotive Connectors 1 POS. PLUG ASSY KEY A Min Qty: 2300 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.5400 / $0.5900 | Buy Now |
DISTI #
1840421-TEC
|
TME | 184042-1 Min Qty: 55 | 1450 |
|
$0.6634 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
184042-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184042-1
TE Connectivity
1 POS. PLUG ASSY, KEY A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 184030-3; 184030-1; 184095-1, PLUG | |
Body Breadth | 0.947 inch | |
Body Depth | 1.09 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 125 V | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 1 |