Part Details for 1840408-6 by Bel Fuse
Overview of 1840408-6 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1840408-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2984
|
Avnet Americas | Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port - Bulk (Alt: 80AH2984) Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 88 Partner Stock |
|
$11.4800 / $14.8500 | Buy Now |
DISTI #
1840408-6
|
Avnet Americas | Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port - Trays (Alt: 1840408-6) Min Qty: 385 Package Multiple: 77 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$7.9886 | Buy Now |
DISTI #
1840408-6
|
TME | Connector: RJ45, socket, PIN: 8, shielded,with LED, Layout: 8p8c Min Qty: 1 | 0 |
|
$9.7100 / $11.9900 | RFQ |
DISTI #
1840408-6
|
Avnet Abacus | Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port (Alt: 1840408-6) RoHS: Compliant Min Qty: 385 Package Multiple: 385 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1840408-6
1840408-6 CAD Models
1840408-6 Part Data Attributes
|
1840408-6
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
1840408-6
Bel Fuse
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |