-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J3294
|
Newark | Pluggable Terminal Block, 4 Position, 28-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1840382 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3836 |
|
$5.3200 / $7.7000 | Buy Now |
DISTI #
277-2418-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5283 In Stock |
|
$3.6080 / $3.7600 | Buy Now |
DISTI #
651-1840382
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 32596 |
|
$3.6000 / $3.7600 | Buy Now |
DISTI #
V36:1790_07460473
|
Arrow Electronics | Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2320 | Americas - 1022 |
|
$3.5210 / $3.6210 | Buy Now |
DISTI #
V99:2348_07460473
|
Arrow Electronics | Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2213 | Americas - 691 |
|
$3.6630 | Buy Now |
DISTI #
V79:2366_27525440
|
Arrow Electronics | Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 116 |
|
$2.4460 / $2.5460 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
1451 In Stock 1068 Factory Stock |
|
$3.2100 / $5.3400 | Buy Now |
DISTI #
63460737
|
Verical | Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 1135 |
|
$5.7232 / $7.5362 | Buy Now |
DISTI #
69221113
|
Verical | Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 1022 |
|
$3.5210 | Buy Now |
DISTI #
61391011
|
Verical | Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2213 | Americas - 691 |
|
$3.6630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1840382
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1840382
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |