-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT, CONTACT 070, PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2096
|
Newark | Recpt, Contact 070, Ptpphbz |Amp Te Connectivity 184030-3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 36000 |
|
$0.1480 | Buy Now |
DISTI #
70W1157
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Ssc Series, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Bronze, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 184030-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6862 |
|
$0.1390 | Buy Now |
DISTI #
A104975CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23063 In Stock |
|
$0.1017 / $0.2300 | Buy Now |
DISTI #
184030-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 184030-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1078 | Buy Now |
DISTI #
70W1157
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 70W1157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1352 Partner Stock |
|
$0.1400 | Buy Now |
DISTI #
571-184030-3
|
Mouser Electronics | Automotive Connectors SSC SKT20-14 PHBZ/SN Reel of 6000 RoHS: Compliant | 36000 |
|
$0.1070 / $0.1230 | Buy Now |
DISTI #
571-184030-3-CT
|
Mouser Electronics | Automotive Connectors SSC SKT 20-14 Cut Strip of 100 RoHS: Compliant | 5800 |
|
$0.1920 | Buy Now |
DISTI #
571-184030-3-MR
|
Mouser Electronics | Automotive Connectors SSC SKT 20-14 Reel of 1000 RoHS: Compliant | 10000 |
|
$0.1460 | Buy Now |
DISTI #
V99:2348_07785323
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG Package RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks Date Code: 2133 | Americas - 18000 |
|
$0.1092 | Buy Now |
DISTI #
V72:2272_07785323
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2125 Container: Cut Strips | Americas - 13331 |
|
$0.1103 / $0.1251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
184030-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184030-3
TE Connectivity
RECPT, CONTACT 070, PTPPHBZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 17 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |