-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 POS. PLUG ASSY, KEY B, GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
184002-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0375
|
Newark | 2 Pos. Plug Assy, Key B, Gray Rohs Compliant: Yes |Amp Te Connectivity 184002-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 293 |
|
$2.0300 / $2.3400 | Buy Now |
DISTI #
A128260-ND
|
DigiKey | CONN PLUG HSG 2POS 5.00MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1801 In Stock |
|
$1.8996 / $2.8600 | Buy Now |
DISTI #
184002-1
|
Avnet Americas | Conn Housing PL 2 POS 5mm Crimp ST - Bulk (Alt: 184002-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$1.7879 / $1.8349 | Buy Now |
DISTI #
12H0375
|
Avnet Americas | Conn Housing PL 2 POS 5mm Crimp ST - Bulk (Alt: 12H0375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$2.4300 / $2.9600 | Buy Now |
DISTI #
571-184002-1
|
Mouser Electronics | Automotive Connectors HSG PLG 1X02C F/H GRY KEY:B RoHS: Compliant | 605 |
|
$1.8900 / $3.1000 | Buy Now |
DISTI #
V36:1790_14355646
|
Arrow Electronics | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Gray Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1722 | Americas - 14 |
|
$1.9190 | Buy Now |
DISTI #
AMP184002-1
|
Heilind Electronics | 2 POS. PLUG ASSY, KEY B, GRAY | Americas - 0 in Stock |
|
$2.2349 / $2.2682 | Buy Now |
|
Onlinecomponents.com | 2 POS. PLUG ASSY, KEY B, GRAY RoHS: Compliant |
335 Partner Stock |
|
$1.8260 / $2.7480 | Buy Now |
DISTI #
69207829
|
Verical | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Gray Package RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 335 |
|
$2.2500 / $2.3300 | Buy Now |
DISTI #
35836474
|
Verical | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Gray Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1722 | Americas - 14 |
|
$1.9190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
184002-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184002-1
TE Connectivity
2 POS. PLUG ASSY, KEY B, GRAY
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.947 inch | |
Body Depth | 1.09 inch | |
Body Length | 0.87 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 125 V | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 |