-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 POS. PLUG ASSY, KEY A, BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0373
|
Newark | Automotive Housing, Plug, 2Pos, Product Range:Ssc Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amp Ssc Series Automotive Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body Rohs Compliant: Yes |Amp Te Connectivity 184000-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$0.7740 / $0.9670 | Buy Now |
DISTI #
A106581-ND
|
DigiKey | CONN PLUG HSG 2POS 5.00MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1469 In Stock |
|
$0.5648 / $0.7400 | Buy Now |
DISTI #
184000-1
|
Avnet Americas | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 184000-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5603 / $0.6326 | Buy Now |
DISTI #
12H0373
|
Avnet Americas | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 12H0373) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 701 Partner Stock |
|
$0.8500 / $0.9670 | Buy Now |
DISTI #
571-184000-1
|
Mouser Electronics | Automotive Connectors 2 POS PLUG ASSY KEY A BLACK RoHS: Compliant | 1064 |
|
$0.6060 / $1.3100 | Buy Now |
DISTI #
V36:1790_07784824
|
Arrow Electronics | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 | Americas - 1673 |
|
$0.5371 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.5450 | Buy Now |
DISTI #
AMP184000-1
|
Heilind Electronics | 2 POS. PLUG ASSY, KEY A, BLACK | Americas - 0 in Stock |
|
$0.6645 / $0.6847 | Buy Now |
|
Onlinecomponents.com | 2 POS. PLUG ASSY, KEY A, BLACK RoHS: Compliant |
2814 In Stock |
|
$0.5350 / $0.8810 | Buy Now |
DISTI #
69895784
|
Verical | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1632 | Americas - 2800 |
|
$0.6997 / $1.2236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
184000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184000-1
TE Connectivity
2 POS. PLUG ASSY, KEY A, BLACK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 184030-3; 184030-1; 184095-1, PLUG | |
Body Breadth | 0.947 inch | |
Body Depth | 1.09 inch | |
Body Length | 0.87 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 125 V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |