Part Details for 1840-24K by API Delevan
Overview of 1840-24K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1840J/883 | Rochester Electronics LLC | UC1840 - PULSE WIDTH MODULATOR CONTROLLER, PROGRAMMABLE, OFF-LINE - Dual marked (5962-8992001VA) | |
PCV-0-184-05L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-184-03L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 1840-24K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1840-24K-ND
|
DigiKey | FIXED IND 5.6UH 670MA 280MOHM TH Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7879 | Buy Now |
DISTI #
807-1840-24KTR
|
Mouser Electronics | RF Inductors - Leaded 5.6uH 10% .28ohm Unshield Molded Coil RoHS: Not Compliant | 0 |
|
$2.0100 / $2.0800 | Order Now |
|
Quest Components | Inductor, Powdered Iron, 5.6uh, 10±% | 2071 |
|
$1.3939 / $3.9825 | Buy Now |
|
Quest Components | Inductor, Powdered Iron, 5.6uh, 10±% | 226 |
|
$2.3125 / $3.7500 | Buy Now |
Part Details for 1840-24K
1840-24K CAD Models
1840-24K Part Data Attributes
|
1840-24K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1840-24K
API Delevan
General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 11.1 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.67 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 1840-24K
This table gives cross-reference parts and alternative options found for 1840-24K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1840-24K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1840R-24K | General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1840-24K vs 1840R-24K |
MS75101-4 | General Purpose Inductor, 5.6uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1840-24K vs MS75101-4 |