Part Details for 184-14002 by HellermannTyton
Overview of 184-14002 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184-14002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4854
|
Newark | High Density Slotted Wall Wiring Duct, 1" X 4", Non-Adhesive, Pvc, Gray, 120Ft/Carton |Hellermanntyton 184-14002 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.8900 / $11.3900 | Buy Now |
DISTI #
184-14002-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$47.9733 / $59.5300 | Buy Now |
DISTI #
329-18414002
|
Mouser Electronics | Wire Ducting & Raceways SLHD1X4 GRY PVC DUCT BULK RoHS: Compliant | 0 |
|
$5.3300 / $7.7100 | Order Now |
DISTI #
70332312
|
RS | Wiring Duct, Slotted, 1 ". X 4",Non-Adhesive, PVC, Gray | HellermannTyton 184-14002 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$7.3600 / $7.7100 | RFQ |
|
Onlinecomponents.com | High Density Slotted Wall Wiring Duct - 1" x 4" - Non-Adhesive - PVC - Gray - 120ft/Carton RoHS: Compliant | 0 |
|
$4.4900 / $6.8300 | Buy Now |
DISTI #
184-14002
|
TTI | Wire Ducting & Raceways SLHD1X4 GRY PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 120 In Stock |
|
$7.2000 / $8.8100 | Buy Now |
DISTI #
000000000003150827
|
Sager | Wire Ducting & Raceways SLHD1X4 GRY PVC DUCT BULK Min Qty: 120 | 0 |
|
$6.0500 / $6.5800 | Buy Now |