Part Details for 184-12007 by HellermannTyton
Overview of 184-12007 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR504112007C | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, With CAP. | |
DDR503112007K | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, Without MYLAR. | |
DDR504112007H | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, With MYLAR. |
Price & Stock for 184-12007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
184-12007-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
17 In Stock |
|
$27.1024 / $49.7600 | Buy Now |
DISTI #
329-18412007
|
Mouser Electronics | Wire Ducting & Raceways SLHD1X2 WHTT PVC DUCT BULK RoHS: Compliant | 0 |
|
$8.5000 | Order Now |
DISTI #
70332172
|
RS | Wiring Duct, Slotted, 1 ". X 2",Non-Adhesive, PVC, White | HellermannTyton 184-12007 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.9500 / $7.7300 | RFQ |
|
Onlinecomponents.com | High-Density Slotted-Wall Wiring Duct - 1" x 2" - Non-Adhesive - PVC - White - 120 ft/carton RoHS: Compliant | 0 |
|
$2.7700 / $4.1700 | Buy Now |
DISTI #
184-12007
|
TTI | Wire Ducting & Raceways SLHD1X2 WHTT PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 240 In Stock |
|
$8.5000 / $8.9300 | Buy Now |
DISTI #
000000000003150822
|
Sager | Wire Ducting & Raceways SLHD1X2 WHTT PVC DUCT BULK Min Qty: 120 | 0 |
|
$3.7800 / $4.1100 | Buy Now |