Part Details for 184-12006 by HellermannTyton
Overview of 184-12006 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
51712-006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S Vertical Header. | |
90312-006LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 6 Position |
Price & Stock for 184-12006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
184-12006-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.5340 | Buy Now |
DISTI #
329-18412006
|
Mouser Electronics | Wire Ducting & Raceways SLHD1X2 WHTT PVC DUCT MOD RoHS: Compliant | 0 |
|
$5.1500 / $6.7600 | Order Now |
DISTI #
71380738
|
RS | High-Density Slotted-Wall Wiring Duct, 1" x 2", Non-Adhesive, PVC, White | HellermannTyton 184-12006 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Linear Foot | 0 |
|
$7.6200 / $8.3800 | RFQ |
|
Onlinecomponents.com | High-Density Slotted-Wall Wiring Duct - 1" x 2" - Non-Adhesive - PVC - White - 30ft/box RoHS: Compliant | 0 |
|
$3.4700 / $4.3700 | Buy Now |
DISTI #
184-12006
|
TTI | Wire Ducting & Raceways SLHD1X2 WHTT PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.9100 / $5.0900 | Buy Now |
DISTI #
000000000003150821
|
Sager | Wire Ducting & Raceways SLHD1X2 WHTT PVC DUCT MOD Min Qty: 30 | 0 |
|
$4.7300 / $6.2100 | Buy Now |