Part Details for 184-11004 by HellermannTyton
Overview of 184-11004 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184-11004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4850
|
Newark | High Density Slotted Wall Wiring Duct, 1" X 1", Non-Adhesive, Pvc, Gray, 120Ft/Carton |Hellermanntyton 184-11004 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.3800 / $7.9700 | Buy Now |
DISTI #
184-11004-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$32.5709 / $41.5600 | Buy Now |
DISTI #
329-18411004
|
Mouser Electronics | Wire Ducting & Raceways HD SWWD 1X1NA GY 120/CT RoHS: Compliant | 0 |
|
$3.6200 / $3.6500 | Order Now |
DISTI #
70400225
|
RS | Wiring Duct, Slotted, 1 ". X 1 ".,Non-Adhesive, PVC, Gray | HellermannTyton 184-11004 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.0400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.8800 / $4.3800 | Buy Now | |
DISTI #
184-11004
|
TTI | Wire Ducting & Raceways HD SWWD 1X1NA GY 120/CT RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.1500 / $3.5400 | Buy Now |
DISTI #
000000000003150812
|
Sager | Wire Ducting & Raceways HD SWWD 1X1NA GY 120/CT Min Qty: 120 | 0 |
|
$3.8800 / $4.2200 | Buy Now |