Part Details for 183K24 by Hammond Manufacturing
Overview of 183K24 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183K24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8681
|
Newark | Low Voltage Transformer, Pcb Transformer Type:Low Voltage, Split Bobbin, Secondary Voltages:2 X 12V, Power Rating:56Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:4.66A Rohs Compliant: Yes |Hammond 183K24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$21.9000 / $27.0200 | Buy Now |
DISTI #
HM4637-ND
|
DigiKey | PWR XFMR LAMINATED 56VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
71 In Stock |
|
$20.4867 / $26.9900 | Buy Now |
DISTI #
546-183K24
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115/230V, 56VA, 24V C.T. @ 2.33A, 183 Series RoHS: Compliant | 7 |
|
$20.4800 / $26.0400 | Buy Now |
DISTI #
70600485
|
RS | Transformer, pc mount, 56VA 115/230 | Hammond Manufacturing 183K24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3500 / $27.2600 | RFQ |
|
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant |
4 In Stock 224 Factory Stock |
|
$19.5300 / $25.1900 | Buy Now |
DISTI #
51644093
|
Verical | Power Transformer 4000Vrms 56VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1627 | Americas - 4 |
|
$26.4290 / $32.7470 | Buy Now |
|
Powell Electronics | POWER PCB 56VA 115/230 Min Qty: 1 | 148 |
|
$20.0700 / $23.4600 | Buy Now |
|
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant |
4 In Stock 224 Factory Stock |
|
$19.5300 / $25.1900 | Buy Now |
Part Details for 183K24
183K24 CAD Models
183K24 Part Data Attributes
|
183K24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
183K24
Hammond Manufacturing
Split Bobbin Power Transformer, 56VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; CE; CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 46 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 76.2 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4.66 A | |
Output Voltage 1 | 12 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 56 VA | |
Width | 63.5 mm |