Part Details for 183J16 by Hammond Manufacturing
Overview of 183J16 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183J16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8672
|
Newark | Low Voltage Transformer, Pcb Transformer Type:Low Voltage, Split Bobbin, Secondary Voltages:2 X 8V, Power Rating:30Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:3.8A, Isolation Voltage:4Kvrohs Compliant: Yes |Hammond 183J16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$17.0000 | Buy Now |
DISTI #
3937-183J16-ND
|
DigiKey | PWR XFMR LAMINATED 30VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$30.2365 / $35.3600 | Buy Now |
DISTI #
HM4628-ND
|
DigiKey | PWR XFMR LAMINATED 30VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$11.8250 / $14.1000 | Buy Now |
DISTI #
546-183J16
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115/230V, 30VA, 16V C.T. @ 1.9A, 183 Series RoHS: Compliant | 0 |
|
$15.4200 / $15.8000 | Order Now |
DISTI #
70600478
|
RS | Transformer, pc mount, 30VA 115/230 | Hammond Manufacturing 183J16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6700 / $22.2300 | RFQ |
|
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant | 24 Factory Stock |
|
$16.8100 / $22.2500 | Buy Now |
|
Powell Electronics | POWER PCB 30VA 115/230 Min Qty: 1 | 16 |
|
$16.6300 / $19.4500 | Buy Now |
|
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant | 24 Factory Stock |
|
$16.8100 / $22.2500 | Buy Now |
Part Details for 183J16
183J16 CAD Models
183J16 Part Data Attributes
|
183J16
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
183J16
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; CE; CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.6 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 66.8 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.8 A | |
Output Voltage 1 | 8 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 55.6 mm |