Part Details for 1839908 by Phoenix Contact
Overview of 1839908 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1839908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1839908-ND
|
DigiKey | TERM BLOCK PLUG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5896 | Buy Now |
DISTI #
651-1839908
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2,5/ 3-ST GY RoHS: Compliant | 0 |
|
$2.5800 / $3.0000 | Order Now |
DISTI #
71834257
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 3 Position | Phoenix Contact 1839908 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $3.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $3.2600 | Buy Now |
DISTI #
1839908
|
TTI | Pluggable Terminal Blocks MVSTBW 2,5/ 3-ST GY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.5500 | Buy Now |
DISTI #
000000000005653258
|
Sager | Pluggable Terminal Blocks MVSTBW 2,5/ 3-ST GY Min Qty: 50 | 0 |
|
$3.1100 / $3.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5300 / $3.2600 | Buy Now |
Part Details for 1839908
1839908 CAD Models
1839908 Part Data Attributes
|
1839908
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1839908
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |